LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM WF08005-01203 product image
  • WF08005-01203 thumbnail 1
  • WF08005-01203 thumbnail 2
  • WF08005-01203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM WF08005-01203

Manufacturer
ATOMAsian Brands
MPN
WF08005-01203
LCSC Part #
C545260
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 0.8mm
DatasheetATOM WF08005-01203
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,865
3,865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1926$ 0.96
50+$ 0.1682$ 8.41
150+$ 0.1578$ 23.67
500+$ 0.1447$ 72.35
2,500+$ 0.1389$ 347.25
4,000+$ 0.1354$ 541.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerATOM
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)30V
Contact MaterialPhosphor bronze
Number of PINs Per Row5
Number of Rows1
Pitch0.8mm
Flame Retardant RatingUL94V-0
Current Rating500mA
Contact PlatingTin
Number of PINs5P
Operating Temperature-25℃~+85℃
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)5.4mm
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.