LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Minlenda MLD-FPC-0.5FG-H15-30P

Manufacturer
MinlendaAsian Brands
MPN
MLD-FPC-0.5FG-H15-30P
LCSC Part #
C54525331
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Flip-Top 30P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings
DatasheetMinlenda MLD-FPC-0.5FG-H15-30P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerMinlenda
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Number of Contacts30P
Pitch0.5mm
Height Above Board1.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Features

AI Translation
  • RoHS compliant
  • Housing: high-temperature thermoplastic UL94V_0, black
  • Contact material: copper alloy
  • Base plating: nickel
  • Contact area: tin over nickel plating
  • Compatible with multimedia cards

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.