HOAUC HYCW189-TF23-127B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW189-TF23-127B |
| LCSC Part # | C54525169 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Push-Push 1.27mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets |
| Datasheet | HOAUC HYCW189-TF23-127B |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.27mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.27mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Materials:
- Plastic: LCP, Black, UL94V-0
- Contacts: Copper Alloy
- Shell: Stainless Steel
- Plating:
- Contacts:
- Contact Area: Gold plating min. 5μin over min. 50μin Nickel
- Solder Tail: Matte Tin plating min. 80μin over min. 50μin Nickel
- Contacts:
- Solderability: Overall Nickel plating min. 50μin
- Contact and Tail Coplanarity: 0.10mm max.
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4497$ 1.3048 | $ 1.30 |
| 10+ | $ 1.2051$ 1.0846 | $ 10.85 |
| 30+ | $ 1.0723$ 0.9651 | $ 28.95 |
| 100+ | $ 0.9201$ 0.8281 | $ 82.81 |
| 500+ | $ 0.8536$ 0.7683 | $ 384.15 |
| 1,200+ | $ 0.8229$ 0.7407 | $ 888.84 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.27mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.27mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Materials:
- Plastic: LCP, Black, UL94V-0
- Contacts: Copper Alloy
- Shell: Stainless Steel
- Plating:
- Contacts:
- Contact Area: Gold plating min. 5μin over min. 50μin Nickel
- Solder Tail: Matte Tin plating min. 80μin over min. 50μin Nickel
- Contacts:
- Solderability: Overall Nickel plating min. 50μin
- Contact and Tail Coplanarity: 0.10mm max.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HYCW98-TF08-128B | HOAUC | SMD | 1,572 | $ 0.4443 | ||
| HYCW02-MSD18-130B | HOAUC | SMD | 5 | $1.1881 $1.3201 | ||
| HYCW143-TF09-135B | HOAUC | SMD | 1,232 | $ 0.4475 | ||
| HYCW97-TF08-140B | HOAUC | SMD | 746 | $ 0.6014 | ||
| HYCW03-MSD18-145B | HOAUC | SMD | 48 | $0.8961 $0.9956 | ||
| HYCW154-TF18-145B | HOAUC | SMD | 17 | $0.8838 $0.982 | ||
| HYCW140-TF09-150B | HOAUC | SMD | 885 | $0.4028 $0.4475 | ||
| HYCW126-TF18-150B | HOAUC | SMD | 4 | $0.7283 $0.8092 | ||
| HYC77-TF09-200 | HOAUC | SMD | 5,565 | $ 0.1415 | ||
| HYCW19-TF09-205B | HOAUC | SMD | 3,665 | $ 0.3528 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



