XBLW LM2674MX-ADJ(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM2674MX-ADJ(XBLW) |
| LCSC Part # | C54525154 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Step-down type 300kHz Adjustable 1.23V~37V 500mA SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | XBLW LM2674MX-ADJ(XBLW) |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 4.5mA |
Introduction
The LM2674MX regulator is a monolithic integrated circuit ideally suited for designing simple, easy-to-use step-down switching regulators (buck converters). It is capable of driving 0.5A loads with excellent line and load regulation. The device is available in an adjustable output version. Internal compensation is employed to minimize external component count and simplify power supply design. Because the LM2674 converter is a switch-mode power supply, its efficiency is significantly higher than that of common three-terminal linear regulators, particularly at higher input voltages. The LM2674MX operates at a 300kHz switching frequency, enabling the use of smaller filter components compared to lower-frequency switching regulators. It is housed in a standard SOP8 surface-mount package. Additional features include a guaranteed output voltage tolerance of ±4% and an oscillator frequency tolerance of ±15% under specified input voltage and output load conditions. An external shutdown function is also included, with a typical standby current of 50μA. Self-protection features include cycle-by-cycle current limiting on the output switch and thermal shutdown protection under fault conditions, providing comprehensive protection.
Features
- Adjustable output voltage range: 1.23V~37V
- Available in 3.3V, 5V, 12V, and adjustable versions
- Guaranteed 0.5A output load current
- Wide input voltage range up to 40V
- 300kHz fixed-frequency internal oscillator
- TTL shutdown capability
- Low-power standby mode, typical 50μA
- Thermal shutdown and current limit protection
- Internal loop compensation
- Lead-free devices
- SOP-8 package
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative converter (buck-boost)
- Negative boost converter
- Battery charger power supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 4.5mA |
Introduction
The LM2674MX regulator is a monolithic integrated circuit ideally suited for designing simple, easy-to-use step-down switching regulators (buck converters). It is capable of driving 0.5A loads with excellent line and load regulation. The device is available in an adjustable output version. Internal compensation is employed to minimize external component count and simplify power supply design. Because the LM2674 converter is a switch-mode power supply, its efficiency is significantly higher than that of common three-terminal linear regulators, particularly at higher input voltages. The LM2674MX operates at a 300kHz switching frequency, enabling the use of smaller filter components compared to lower-frequency switching regulators. It is housed in a standard SOP8 surface-mount package. Additional features include a guaranteed output voltage tolerance of ±4% and an oscillator frequency tolerance of ±15% under specified input voltage and output load conditions. An external shutdown function is also included, with a typical standby current of 50μA. Self-protection features include cycle-by-cycle current limiting on the output switch and thermal shutdown protection under fault conditions, providing comprehensive protection.
Features
- Adjustable output voltage range: 1.23V~37V
- Available in 3.3V, 5V, 12V, and adjustable versions
- Guaranteed 0.5A output load current
- Wide input voltage range up to 40V
- 300kHz fixed-frequency internal oscillator
- TTL shutdown capability
- Low-power standby mode, typical 50μA
- Thermal shutdown and current limit protection
- Internal loop compensation
- Lead-free devices
- SOP-8 package
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative converter (buck-boost)
- Negative boost converter
- Battery charger power supply
C54525154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



