LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PTTC(Polytronics Tech) SMD1206P175TF

Manufacturer
MPN
SMD1206P175TF
LCSC Part #
C545215
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 1.75A 1206
DatasheetPTTC(Polytronics Tech) SMD1206P175TF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.75A
Current - Max100A
Power Dissipation800mW
Trip Current3.5A
Pitch-
Height-
Length3.2mm
Width1.6mm
Resistance @ 25℃20mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)90mΩ

Introduction

AI Translation

The 1206 series provides miniature surface mount overcurrent protection with holding current from 0.05A to 2.0A. This series is suitable for wide range of applications in modern electronics where space is limited.

Features

AI Translation
  • RoHS compliant and lead-free
  • Low profile
  • Halogen-free
  • Fast response to fault current
  • Compact design saves board space
  • Compatible with high temperature solders

Applications

AI Translation
  • Mobile Internet Device (MID)
  • Set-top-box and HDMI
  • Battery PCM
  • Game console port protection
  • USB hubs, ports and peripherals
  • General electronics