Yint 30V-110
| Manufacturer | YintAsian Brands |
| MPN | 30V-110 |
| LCSC Part # | C5450686 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1.1A SMD |
| Datasheet | Yint 30V-110 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 200Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 200Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



