TI UCC24612-2DBVT
| Manufacturer | |
| MPN | UCC24612-2DBVT |
| LCSC Part # | C544968 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-frequency synchronous rectifier controller |
| Datasheet | TI UCC24612-2DBVT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Overtemperature protection (OTP);Under Voltage Protection | |
| Frequency - Switching | 625kHz~800kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4V~28V | |
| Working Mode | QR;DCM;CCM | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Overtemperature protection (OTP);Under Voltage Protection | |
| Frequency - Switching | 625kHz~800kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4V~28V | |
| Working Mode | QR;DCM;CCM | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Overtemperature protection (OTP);Under Voltage Protection | |
| Frequency - Switching | 625kHz~800kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4V~28V | |
| Working Mode | QR;DCM;CCM | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Overtemperature protection (OTP);Under Voltage Protection | |
| Frequency - Switching | 625kHz~800kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4V~28V | |
| Working Mode | QR;DCM;CCM | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
C544968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



