Yint SMBJ60CA
| Manufacturer | YintAsian Brands |
| MPN | SMBJ60CA |
| LCSC Part # | C5449547 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 96.8VC DO-214AA(SMB) |
| Datasheet | Yint SMBJ60CA |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yint | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yint | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Introduction
The SMBJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events. They feature excellent clamping capability, high surge capability, low Zener impedance, and fast response time. The SMBJ series is ideal for use in communication systems, automotive, numerical control, process control, medical equipment, commercial machines, power supplies, and many other industrial/consumer applications.
Features
- Package: DO-214AA (SMB)
- Excellent clamping capability
- 600 W peak pulse power capability using 10/1000 μs waveform
- Typical failure mode is short circuit for current events exceeding component ratings
- Fast response time: typically less than 1.0 ps from 0 V to minimum breakdown voltage VB
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- Unidirectional
- Bidirectional
Applications
- TVS devices are ideal for transient voltage clamping protection of I/O interfaces, DC power line buses, and other circuits in telecom, computing, industrial, and consumer electronics applications.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yint | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yint | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Introduction
The SMBJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events. They feature excellent clamping capability, high surge capability, low Zener impedance, and fast response time. The SMBJ series is ideal for use in communication systems, automotive, numerical control, process control, medical equipment, commercial machines, power supplies, and many other industrial/consumer applications.
Features
- Package: DO-214AA (SMB)
- Excellent clamping capability
- 600 W peak pulse power capability using 10/1000 μs waveform
- Typical failure mode is short circuit for current events exceeding component ratings
- Fast response time: typically less than 1.0 ps from 0 V to minimum breakdown voltage VB
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- Unidirectional
- Bidirectional
Applications
- TVS devices are ideal for transient voltage clamping protection of I/O interfaces, DC power line buses, and other circuits in telecom, computing, industrial, and consumer electronics applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

