LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOO DIO5151BCD10

Manufacturer
DIOOAsian Brands
MPN
DIO5151BCD10
LCSC Part #
C5448597
Packaging
DFN-10(3x3)
Customer #
Key Attributes
2MHz Buck-Boost 1 DC-DC 1A 3V~5.5V DFN-10(3x3) LED Drivers ICs RoHS
DatasheetDIOO DIO5151BCD10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIOO
PackagingDFN-10(3x3)
Output Voltage-
FeaturesBuilt-in soft-start;Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching2MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck-Boost
Number of Channels1
TypeDC-DC
Output Current1A
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy-

Introduction

AI Translation

The DIO5151B is a current-regulated charge pump ideal for powering high brightness LEDs for camera flash applications. The charge pump can be set to regulate two current levels for FLASH and TORCH modes. The DIO5151B automatically switches modes between step-up and step-down ensuring that LED current does not depend on the forward voltage. It switches at 2MHz, allowing the use of tiny components. The supply voltage ranges from 3V to 5.5V and is ideally suited for all applications powered by a single LI-Ion battery cell or three to four NiCd, NiMH, or Alkaline battery cells. The DIO5151B also features a very low shutdown current, an automatic soft-start mode to limit inrush current, as well as over current, over voltage and over thermal shutdown control. A low current sense reference voltage (47mV) allows the use of small 0603 current sensing resistors. The DIO5151B is available in Green DFN22.2-8, DFN33-10 package and is specified over an ambient temperature range of -40°C to 85°C.

Features

AI Translation
  • Output Current: DIO5151BED8: 700mA, DIO5151BCD10: 1A
  • Up to 90% Efficiency in Torch Mode
  • Adjustable FLASH Mode Current
  • 1x and 2x Automatic Modes for High Efficiency
  • Input Voltage Range: 3V to 5.5V
  • Minimum External Components: No Inductors
  • High Frequency Operation: 2MHz
  • Low 47mV Reference for Low Loss Sensing
  • <1μA in Shutdown
  • Built-In Soft Start Limits Inrush Current
  • Low Input and Output Ripple and Low EMI
  • Output Over Voltage Protection
  • Output Open and Output Short Protection
  • Over-current and Over-temperature Protection
  • Package: DFN22.2-8, DFN33-10

Applications

AI Translation
  • Cellular Telephones
  • Digital Still Cameras
  • Mobile Internet Device USB Bus-Powered Chargers