LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM75AIM/NOPB

Manufacturer
MPN
LM75AIM/NOPB
LCSC Part #
C544827
Packaging
SOIC-8
Customer #
Key Attributes
Digital Temperature Sensor and Thermal Watchdog With Two-Wire Interface
DatasheetTI LM75AIM/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOIC-8
Operating Temperature-
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceI2C
Tolerance±2℃
Standby Current-
Temperature Conversion Time100ms
FeaturesLow-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output;On-chip digital filtering/averaging
Temperature Resolution9bit

Introduction

AI Translation

The LM75A is an industry- standard digital temperature sensor with an integrated sigma- delta analog- to- digital converter (ADC) and 1℃ interface. The LM75A provides 9- bit digital temperature readings with an accuracy of ± 2℃ from - 25℃ to 100℃ and ± 3℃ over - 55℃ to 125℃. The LM75A operates with a single supply from 2.7V to 5.5V. Communication is accomplished over a 2- wire interface which operates up to 400kHz. The LM75A has three address pins, allowing up to eight LM75A devices to operate on the same 2- wire bus. The LM75A has a dedicated overtemperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which lets the user to define the number of consecutive error conditions that must occur before O.S. is activated. The wide temperature and supply range and 1℃ interface make the LM75A ideal for a number of applications including base stations, electronic test equipment, office electronics, personal computers, and any other system in which thermal management is critical to performance. The LM75A is available in an SOIC- 8 package and an VSPOP- 8 package.

Features

AI Translation
  • No External Components Required
  • Shutdown Mode to Minimize Power Consumption
  • Up to Eight LM75As can be Connected to a Single Bus
  • Power up Defaults Permit Stand- Alone Operation as Thermostat
  • Supply Voltage LM75A: 2.7V to 5.5V
  • Supply Current Operating: 280 μA (Typical) Shutdown: 4 μA (Typical)
  • Temperature Accuracy 25℃ to 100℃ ± 2℃ (Max) 55℃ to 125℃ ± 3℃ (Max)

Applications

AI Translation
  • General System Thermal Management
  • Communications Infrastructure
  • Electronic Test Equipment
  • Environmental Monitoring