LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WingTAT HED36LP03BK

Manufacturer
WingTATAsian Brands
MPN
HED36LP03BK
LCSC Part #
C5448169
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN EDGE SLOT 36POS 1.27mm TH
DatasheetWingTAT HED36LP03BK
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor Bronze
Operating Temperature-55℃~+105℃
Number of Pins36P
Height Above Board15.5mm
Mounting TypeThrough Hole
Current Rating1A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.