LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN75DP130SSRGZR

Manufacturer
MPN
SN75DP130SSRGZR
LCSC Part #
C544771
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
SN75DP130 DisplayPort 1:1 Repeater Driver with Link Negotiation Support
DatasheetTI SN75DP130SSRGZR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Data Rate5.4Gbps
Voltage - Supply970mV~1.2V;3V~3.6V
FeaturesLink equalization and compensation
Operating Temperature0℃~+85℃
TypeDriver
Control InterfaceI2C

Introduction

AI Translation

The SN75DP130 device is a single-channel DisplayPort (DP) retimer that regenerates the DP high-speed digital link. This device complies with the VESA DisplayPort standard version 1.2 and supports a 4-lane main link interface, allowing each lane to transmit signals at the HBR2 rate of 5.4 Gbps. The device also supports the DP++ dual-mode, which provides TMDS signaling for DVI and full-size HDMI version 1.4a. The device compensates for PCB-related frequency losses and switching-related losses to provide optimal DP electrical performance between the source and receiving devices. The main link signal input features a configurable equalizer and optional boost settings. The main link output offers four primary differential output voltage swings (VOD) and four primary pre-emphasis settings. Secondary boost adjustments can be made via I²C programming to fine-tune the main link output. The device monitors the AUX channel and automatically adjusts the output signal level and input equalizer according to link negotiation commands. Additionally, the output signal conditioning and EQ parameters of the SN75DP130 are fully programmable via the I²C interface.

The SN75DP130 is optimized for mobile applications and is equipped with an activity detection circuit at the main link input, which switches to a low-power output disable mode when there is no valid input signal. The device also supports other low-power modes such as standby mode. In standby mode, if no video receiving device (e.g., a monitor) is connected, the typical power consumption is only about 2 mW. This device features an extended operating temperature range between 0°C and 85°C.

The SN75DP130 provides separate AUX and DDC source device interfaces for connecting to the AUX receiving device channels. This minimizes the number of components when used with a graphics processing unit (GPU) that includes separate DDC and AUX interfaces. For GPUs with a combined DDC/AUX, the device can short-circuit the AUX channel AC coupling capacitor as a FET switch when connected to a TMDS receiving device. Other sideband circuits such as hot-plug detect (HPD) have been optimized to reduce external components and enable seamless connection with Intel, AMD, and NVIDIA graphics processors.

Features

AI Translation
  • Supports DP v1.1a and DP v1.2 signaling, including HBR2 data rates up to 5.4Gbps
  • Supports HDMI 1.4b with TMDS clock frequencies up to 340MHz
  • Interface for seamless connectivity with AMD, Intel, and NVIDIA GPUs
  • Auto-configuration via link negotiation
  • Output signal conditioning via adjustable voltage swing and pre-emphasis gain
  • Highly configurable input variable equalizer
  • Two device options, including dual-supply configuration for lowest power
  • 2kV ESD HBM protection
  • Temperature range: 0°C to 85°C
  • 48-pin 7mm×7mm VQFN package

Applications

AI Translation
  • Laptop computers
  • Desktop computers
  • Computer docking stations
  • Discrete graphics cards for computers