UMW IRF7342TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7342TR(UMW) |
| LCSC Part # | C5447656 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 55V 3.4A SOP-8 |
| Datasheet | UMW IRF7342TR(UMW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;150mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 26nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;150mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 26nC | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,840
9,840 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3962 | $ 1.98 |
| 50+ | $ 0.3029 | $ 15.15 |
| 150+ | $ 0.2629 | $ 39.44 |
| 500+ | $ 0.213 | $ 106.50 |
| 3,000+ | $ 0.1908 | $ 572.40 |
| 6,000+ | $ 0.1775 | $ 1065.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;150mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 26nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;150mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 26nC | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C5447656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
