LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC5929PWPR

Manufacturer
MPN
TLC5929PWPR
LCSC Part #
C544680
Packaging
HTSSOP-24-EP
Customer #
Key Attributes
A 16-channel constant-current LED driver supports 7-bit global brightness control, power-saving mode, and comprehensive self-diagnostic functions for LED lights.
DatasheetTI TLC5929PWPR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingHTSSOP-24-EP
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels16
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage10V
Output Current50mA
Operating Temperature-40℃~+85℃
FeaturesBuilt-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP)
Topology-
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy3%

Introduction

AI Translation

The TLC5929 is a 16-channel constant-current sink LED driver. Each channel can be switched on and off by writing data to the internal registers. The constant current values of all 16 channels are set by a single external resistor, which supports 128-step global brightness control (BC). The TLC5929 has six error flags: LED open detection (LOD), LED short detection (LSD), output leakage detection (OLD), reference current termination short detection (ISF), preheat warning (PTW), and thermal fault flag (TEF). In addition, the LOD and LSD functions also provide an invisible detection mode (IDM), which can detect these faults when the output is off. The fault detection results can be read through the serial interface port. The TLC5929 also has a power-saving mode, which can set the total current consumption to 10 μA (typical) after all outputs are turned off.

Features

AI Translation
  • 16 constant-current sink output channels with switch control
  • Current capability: 40 mA (VCC ≤ 3.6 V), 50 mA (VCC > 3.6 V)
  • Global brightness control: 7-bit (128 steps)
  • Supply voltage range: 3.0 V to 5.5 V
  • LED supply voltage: up to 10 V
  • Constant-current accuracy: channel-to-channel = ±1% (typical), ±3% (maximum); device-to-device = ±2% (typical), ±4% (maximum)
  • Data transfer rate: 33 MHz
  • BLANK pulse width: 40 ns (minimum)
  • LED open detection (LOD)/LED short detection with ghost detection mode
  • Output leakage detection (OLD) detects z μA leakage
  • Pre-thermal warning (PTW)
  • Thermal shutdown (TSD)
  • Current reference terminal short flag (ISF)
  • 10-μA power-saving mode
  • UVLO with default data setting
  • 2-ns per-channel staggered switching to minimize inrush current
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Variable Message Sign (VMS) illumination