LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HCT244QPWRQ1

Manufacturer
MPN
SN74HCT244QPWRQ1
LCSC Part #
C544591
Packaging
TSSOP-20
Customer #
Key Attributes
Octal buffers and line drivers with three-state outputs
DatasheetTI SN74HCT244QPWRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
FunctionOutput enable
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element4
Channel TypeUnidirectional
Number of Elements2
Operating Temperature-40℃~+125℃
Quiescent Supply Current80uA
Propagation Delay25ns@5.5V,50pF

Introduction

AI Translation

The SN74HCT244-Q1 is an octal buffer and line driver with 3-state outputs. This octal buffer and line driver is specifically designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The HCT244 device is configured as two 4-bit buffers/drivers with separate output enable (OE) inputs. When OE is low, the device passes non-inverting data from the A inputs to the Y outputs. When OE is high, the outputs are in a high-impedance state. For all available packages, see the Orderable Addendum at the end of the datasheet.

Features

AI Translation
  • Meets automotive application requirements
  • ESD protection exceeds 1000V (per MIL-STD-883 Method 3015); exceeds 200V (machine model, C = 200pF, R = 0)
  • 4.5V to 5.5V operating voltage range
  • High-current outputs drive up to 15 LSTTL loads
  • Low power consumption, ICC max = 80μA
  • tpd typical = 13ns
  • ±6mA output drive at 5V
  • Low output current, max 1μA
  • TTL-compatible inputs
  • 3-state outputs for bus driving or buffered memory address registers