LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2001HF-103W01 product image
  • GT-A2001HF-103W01 thumbnail 1
  • GT-A2001HF-103W01 thumbnail 2
  • GT-A2001HF-103W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A2001HF-103W01

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2001HF-103W01
LCSC Part #
C54451250
Packaging
P=2mm
Customer #
Key Attributes
1.6mm 1 -25℃~+85℃ 1x3P 3 Non-Latching P=2mm Rectangular Connector Housings
DatasheetG-Switch GT-A2001HF-103W01
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.45
100+$ 0.0354$ 3.54
300+$ 0.0309$ 9.27
1,000+$ 0.0275$ 27.50
5,000+$ 0.0248$ 124.00
10,000+$ 0.0234$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2mm
Pitch1.6mm
Number of Rows1
Operating Temperature-25℃~+85℃
With WingsWithout Fins
Holes Structure1x3P
Number of PINs Per Row3
Plastic MaterialPA66
With LockerNon-Latching

Features

AI Translation
  • Rated Current: 2.0A AC/DC
  • Rated Voltage: 100V AC/DC
  • Withstanding Voltage: 800V AC
  • Contact Resistance: 10mΩ max.
  • Insulation Resistance: 1000MΩ min.
  • Durability: 30 cycles
  • Withdrawal Force: 1.20kgf min. per pin
  • Operating Temperature Range: -25°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.