LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LGE BZG03C200

Manufacturer
LGEAsian Brands
MPN
BZG03C200
LCSC Part #
C5444836
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 200V 3W DO-214AC(SMA)
DatasheetLGE BZG03C200
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)1uA@150V
Impedance(Zzt)500Ω
Zener Voltage(Range)198.12V~202.13V
Zener Voltage(Nom)200V
Impedance(Zzk)-

Features

AI Translation
  • High reliability
  • Voltage range 10 V ~ 270 V
  • Compatible with 5 mm SMD pads
  • Wave soldering and reflow soldering capable
  • Glass passivated junction