LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP APT30DQ60BG

Manufacturer
MPN
APT30DQ60BG
LCSC Part #
C5444767
Packaging
TO-247-2
Customer #
Key Attributes
Diode 600V 30A TO-247-2
DatasheetMICROCHIP APT30DQ60BG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingTO-247-2
Reverse Recovery Time (trr)30ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.4V@30A
Reverse Leakage Current (Ir)25uA
Non-Repetitive Peak Forward Surge Current320A
Current - Rectified30A

Features

AI Translation
  • Ultrafast recovery times
  • Soft recovery characteristics
  • Low forward voltage
  • Low leakage current
  • Avalanche energy rated
  • RoHS compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • Power factor correction (PFC)
  • Anti-parallel diode
  • Switch-mode power supply
  • Inverters/converters
  • Motor controllers
  • Freewheeling diode
  • Snubber/clamp diode