HOLTEK HT16K33A-28SSOP
| Manufacturer | HOLTEKAsian Brands |
| MPN | HT16K33A-28SSOP |
| LCSC Part # | C5444738 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | SSOP-28 Display Drivers |
| Datasheet | HOLTEK HT16K33A-28SSOP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 |
Introduction
HT16K33A is a memory-mapped, multi-function LED controller driver IC. The device supports a display mode of up to 128 points (16SEGs×8COMs) and a key scan matrix of up to 13×3. The software-configurable features of the HT16K33A make it suitable for a wide range of LED applications, including LED modules and display subsystems. The HT16K33A communicates with most MCUs via a bidirectional I²C interface.
Features
- Operating voltage: 4.5V~5.5V
- Internal RC oscillator
- I²C bus interface
- 16×8-bit RAM for display data storage
- Maximum display mode 16×8: 16 SEGs and 8 COMs
- Auto-increment read/write address
- Up to 13×3 key matrix scan
- 16-level dimming circuit
- Package types: 20-pin SOP, 24/28-pin SOP/SSOP
Applications
- Industrial control indicators
- Digital clocks, thermometers, counters, multimeters
- Set-top boxes
- Video recorder equipment
- Instrument readouts
- Other consumer applications
- LED displays
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 |
Introduction
HT16K33A is a memory-mapped, multi-function LED controller driver IC. The device supports a display mode of up to 128 points (16SEGs×8COMs) and a key scan matrix of up to 13×3. The software-configurable features of the HT16K33A make it suitable for a wide range of LED applications, including LED modules and display subsystems. The HT16K33A communicates with most MCUs via a bidirectional I²C interface.
Features
- Operating voltage: 4.5V~5.5V
- Internal RC oscillator
- I²C bus interface
- 16×8-bit RAM for display data storage
- Maximum display mode 16×8: 16 SEGs and 8 COMs
- Auto-increment read/write address
- Up to 13×3 key matrix scan
- 16-level dimming circuit
- Package types: 20-pin SOP, 24/28-pin SOP/SSOP
Applications
- Industrial control indicators
- Digital clocks, thermometers, counters, multimeters
- Set-top boxes
- Video recorder equipment
- Instrument readouts
- Other consumer applications
- LED displays
C5444738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
