CND-tek YX-A11-R332008-G2440
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R332008-G2440 |
| LCSC Part # | C54443202 |
| Packaging | - |
| Customer # | |
| Key Attributes | Receiver 16.8uH 260mΩ ±10% Wireless Charging Coils |
| Datasheet | CND-tek YX-A11-R332008-G2440 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 16.8uH | |
| DC Resistance(DCR) | 260mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 16.8uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 260mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Cross socket
- Square disk with coil, 33mm size
- Double-sided tape
- Attach coil to double-sided tape
- Twin-wire tinning
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 16.8uH | |
| DC Resistance(DCR) | 260mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 16.8uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 260mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Cross socket
- Square disk with coil, 33mm size
- Double-sided tape
- Attach coil to double-sided tape
- Twin-wire tinning
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



