SHOU HAN CYNR6045-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYNR6045-100UH |
| LCSC Part # | C54431907 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | 800mA 100uH ±20% 433mΩ 950mA SMD,6x6mm Fixed Inductors |
| Datasheet | SHOU HAN CYNR6045-100UH |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 800mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 950mA | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 800mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 950mA | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High performance (Isat) via metal powder core
- Low-profile design: max thickness 2.0~5.0mm
- Low loss and low DCR
- Compatible with high frequencies from 1MHz to 5MHz
- Ultra-low audible noise due to composite construction
- Lead-free product, RoHS compliant soldering
Applications
AI Translation
Ideal for DC-DC converter applications in laptops, desktop PCs, servers, graphics cards, LCD TVs, projectors, and similar devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 800mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 950mA | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 800mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 950mA | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High performance (Isat) via metal powder core
- Low-profile design: max thickness 2.0~5.0mm
- Low loss and low DCR
- Compatible with high frequencies from 1MHz to 5MHz
- Ultra-low audible noise due to composite construction
- Lead-free product, RoHS compliant soldering
Applications
AI Translation
Ideal for DC-DC converter applications in laptops, desktop PCs, servers, graphics cards, LCD TVs, projectors, and similar devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



