XINLUDA XLV324DR
| Manufacturer | XINLUDAAsian Brands |
| MPN | XLV324DR |
| LCSC Part # | C54415120 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 10mA 4 1.7mV 1V/us 1nA 65dB 1MHz 410uA Rail-to-rail output SOP-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | XINLUDA XLV324DR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 410uA | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 410uA | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
XLV324DR is a CMOS quad low-voltage operational amplifier with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space-saving packaging are critical. Operating specifications are provided for 2.7V and 5V supply voltages. Rail-to-rail operation improves SNR performance. Ultra-low quiescent current makes this amplifier family well-suited for portable battery-powered devices. The common-mode input range includes ground, enabling the device for low-side current shunt measurements. The ultra-small package allows placement close to the signal source on the PCB, reducing noise pickup.
Features
- 2.7V to 5.0V single-supply operation
- No output crossover distortion
- Industrial temperature range: -40°C to +85°C
- Rail-to-rail output
- No output phase reversal with overdriven inputs
- Lead-free devices
Applications
- Notebook computers and personal digital assistants
- Portable battery-powered instruments
- Active filters
- Voltage references
- Wien bridge oscillators
- Comparators with hysteresis
- Multiple feedback bandpass filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 410uA | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 410uA | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
XLV324DR is a CMOS quad low-voltage operational amplifier with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space-saving packaging are critical. Operating specifications are provided for 2.7V and 5V supply voltages. Rail-to-rail operation improves SNR performance. Ultra-low quiescent current makes this amplifier family well-suited for portable battery-powered devices. The common-mode input range includes ground, enabling the device for low-side current shunt measurements. The ultra-small package allows placement close to the signal source on the PCB, reducing noise pickup.
Features
- 2.7V to 5.0V single-supply operation
- No output crossover distortion
- Industrial temperature range: -40°C to +85°C
- Rail-to-rail output
- No output phase reversal with overdriven inputs
- Lead-free devices
Applications
- Notebook computers and personal digital assistants
- Portable battery-powered instruments
- Active filters
- Voltage references
- Wien bridge oscillators
- Comparators with hysteresis
- Multiple feedback bandpass filters
C54415120 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



