HEK HMD2016SRA2R2ML
| Manufacturer | |
| MPN | HMD2016SRA2R2ML |
| LCSC Part # | C5440850 |
| Packaging | SMD,1.6x2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,1.6x2mm |
| Datasheet | HEK HMD2016SRA2R2ML |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HEK | |
| Packaging | SMD,1.6x2mm | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HEK | |
| Packaging | SMD,1.6x2mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HEK | |
| Packaging | SMD,1.6x2mm | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HEK | |
| Packaging | SMD,1.6x2mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



