LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse LOC110

Manufacturer
MPN
LOC110
LCSC Part #
C5440420
Packaging
DIP-8
Customer #
Key Attributes
Single Linear Optocoupler
DatasheetLittelfuse LOC110
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLittelfuse
PackagingDIP-8
Fall time-
Rise time-
Output Current-
Vce Saturation(VCE(sat))-
Operating Temperature-40℃~+85℃
Load Voltage-
Reverse Voltage5V
Current transfer ratio-;-
Voltage - Forward(Vf)1.2V
Forward Current(If)-
Number of Channels2
Total Power Dissipation(Pd)500mW
Output TypePhotodiode
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

The LOC110 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation, and excellent servo linearity.

Features

AI Translation
  • 0.01% Servo Linearity
  • THD - 87dB Typical
  • Wide Bandwidth (>200kHz)
  • Couples Analog and Digital Signals
  • High Gain Stability
  • Low Input/Output Capacitance
  • Low Power Consumption
  • 8-Pin Flatpack or DIP Package
  • Surface Mount and Tape & Reel Versions Available

Applications

AI Translation
  • Modem Transformer Replacement With No Insertion Loss
  • Digital Telephone Isolation
  • Power Supply Feedback Voltage/Current
  • Medical Sensor Isolation
  • Audio Signal Interfacing
  • Isolation of Process Control Transducers