TE Connectivity 1734592-9
| Manufacturer | |
| MPN | 1734592-9 |
| LCSC Part # | C5439384 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 9POS 0.5mm BOTTOM CNT SMD R/A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 9P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6954 | $ 0.70 |
| 10+ | $ 0.6809 | $ 6.81 |
| 30+ | $ 0.6696 | $ 20.09 |
| 100+ | $ 0.6583 | $ 65.83 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 9P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THD0522-09RU-SN | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 2,000 | $ 0.0794 | ||
| THD0522-09RL-SN | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 1,840 | $ 0.0811 | ||
| FPC09-T1T1-2010-A | SHETIME | SMD,P=0.5mm,Surface Mount,Right Angle | 470 | $0.0642 $0.0713 | ||
| 0.5K-AX-9PWB-RW | GUOCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 2,000 | $0.0673 $0.0708 | ||
| FPC-0.5LX-09PH20 | Yuandi | SMD,P=0.5mm,Surface Mount,Right Angle | 1,760 | $ 0.103 | ||
| KH-CL0.5-H2.0-9PIN | kinghelm | SMD,P=0.5mm,Surface Mount,Right Angle | 986 | $0.0165 $0.0821 | ||
| 0.5-9P CTXJ-H2.0 119 | SHOU HAN | SMD,P=0.5mm,Surface Mount,Right Angle | 535 | $0.0701 $0.0934 | ||
| 0.5K-AX-9PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 495 | $ 0.1052 | ||
| 0.5K-AX-9PWBG | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 261 | $0.0744 $0.1239 | ||
| KH-CL0.5-H2.0-9PIN-SMT | kinghelm | SMD,P=0.5mm,Surface Mount,Right Angle | 5 | $0.0211 $0.1053 | ||
| ZX-0.5FPC-2H-CTXX9P | Megastar | SMD,P=0.5mm,Surface Mount,Right Angle | 3,855 | $0.0846 $0.089 | ||
| FC-05D9P11H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 1,950 | $0.0810 $0.087 | ||
| FPC-0.5AX-9PWCR-H20 | XUNPU | SMD,P=0.5mm,Surface Mount,Right Angle | 975 | $0.1404 $0.1477 | ||
| FPC03-X0.5-9AH2.0 | XYECONN | SMD,P=0.5mm,Surface Mount,Right Angle | 975 | $0.0760 $0.1169 | ||
| FPC0.5B-WTX-9P | Korean Hroparts Elec | SMD,P=0.5mm | 100 | $0.0938 $0.1019 | ||
| F32R-1A7H1-11009 | Amphenol | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.4506 | ||
| 0527460971 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.4867 | ||
| X05B20L09G | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.3259 | ||
| 0527460970 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.9943 | ||
| X05B20L09T | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.1538 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



