TE Connectivity 2-2176070-5
| Manufacturer | |
| MPN | 2-2176070-5 |
| LCSC Part # | C5439342 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | SMD POWER RESISTORS AEC-Q200 QUALIFIED |
| Datasheet | TE Connectivity 2-2176070-5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 100Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 100Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5274 | $ 0.53 |
| 10+ | $ 0.516 | $ 5.16 |
| 30+ | $ 0.5078 | $ 15.23 |
| 100+ | $ 0.4997 | $ 49.97 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 100Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 100Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512FK-7W100RL | YAGEO | 2512 | 39,805 | $ 0.1001 | ||
| CRH2512F100RE04Z | EVER OHMS | 2512 | 660 | $ 0.0603 | ||
| CRS2512-FX-1000ELF | BOURNS | 2512 | 31 | $ 0.3704 | ||
| 3522100RFT | TE Connectivity | 2512 | 165 | $ 0.9949 | ||
| CRM2512-FX-1000ELF | BOURNS | 2512 | 3,465 | $ 0.2292 | ||
| AC2512FK-7W100RL | YAGEO | 2512 | 55 | $ 0.0806 | ||
| CRM2512AFX-1000ELF | BOURNS | 2512 | 37 | $ 0.5753 | ||
| 3521100RFT | TE Connectivity | 2512 | 3 | $ 1.4295 | ||
| CHP2512AFX-1000ELF | BOURNS | 2512 | 1,055 | $ 1.0226 | ||
| FRP2512F1000TS | FOJAN | 2512 | 283,430 | $0.0651 $0.0685 | ||
| HP122WF1000T4E | UNI-ROYAL | 2512 | 7,505 | $ 0.114 | ||
| CRGH2512F100R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| RMCP2512FT100R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2005 | ||
| RHC2512FT100R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.328 | ||
| RCA1225100RFKEGLS | VISHAY | 2512 | 0 | $ 0.2859 | ||
| CHP2512K1000FBTA | VISHAY | 2512 | 0 | $ 8.6772 | ||
| PS122WF1000T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| HQ122WF1000T4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 | ||
| SR2512FK-7W100RL | YAGEO | 2512 | 0 | $ 0.1648 | ||
| CHP2512-FX-1000ELF | BOURNS | 2512 | 0 | $ 0.4941 |



