Honor Elec HS0J477M0808PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HS0J477M0808PC |
| LCSC Part # | C5438491 |
| Packaging | Through Hole,D8xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 6.3V TH |
| Datasheet | Honor Elec HS0J477M0808PC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 975
975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1288 | $ 0.64 |
| 50+ | $ 0.103 | $ 5.15 |
| 150+ | $ 0.09 | $ 13.50 |
| 1,000+ | $ 0.0803 | $ 80.30 |
| 2,000+ | $ 0.0726 | $ 145.20 |
| 5,000+ | $ 0.0687 | $ 343.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RYHS6.3V470UF8*8 | Honor Elec | Through Hole,D8xL8mm | 970 | $ 0.132 | ||
| HS0J477M0508PC | Honor Elec | Through Hole,D5xL8mm | 1,935 | $0.0893 $0.0939 | ||
| HS0J477M0608PC | Honor Elec | Through Hole,D6.3xL8mm | 980 | $0.0883 $0.0929 | ||
| HS0Q477M0608PC | Honor Elec | Through Hole,D6.3xL8mm | 925 | $ 0.1187 | ||
| HV0J477M0607PZ | Honor Elec | SMD,D6.3xL7.7mm | 4,510 | $0.1671 $0.1758 | ||
| RYHV6.3V470UF6*7 | Honor Elec | SMD,D6.3xL7.7mm | 1,200 | $ 0.1712 | ||
| HS0J477M0607PC | Honor Elec | Through Hole,D6.3xL7mm | 970 | $ 0.0885 | ||
| HS0J477M5509PC | Honor Elec | Through Hole,D5.5xL9mm | 870 | $0.1086 $0.1143 | ||
| HT0J477M0607PC | Honor Elec | Through Hole,D6.3xL7mm | 1,170 | $ 0.1431 | ||
| HF0J477M0607PC | Honor Elec | Through Hole,D6.3xL7mm | 805 | $0.0919 $0.0967 |



