U-BLOX NORA-B106-00B
| Manufacturer | |
| MPN | NORA-B106-00B |
| LCSC Part # | C5438434 |
| Packaging | LGA-82 |
| Customer # | |
| Key Attributes | nRF5340 On-board PCB Antenna -98dBm LGA-82 RF Transceiver Modules and Modems |
| Datasheet | U-BLOX NORA-B106-00B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-82 | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Utilized IC / Part | nRF5340 | |
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth 5.2 | |
| Sensitivity | -98dBm | |
| Receive Current | 3.7mA | |
| Interface | UART;GPIO;SPI;I2C;USB;DMA;PWM | |
| Features | Hardware TRNG;Encryption function;Mesh networking | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 5.3mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-82 | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Utilized IC / Part | nRF5340 | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.2 | |
| Sensitivity | -98dBm | |
| Receive Current | 3.7mA | |
| Interface | UART;GPIO;SPI;I2C;USB;DMA;PWM | |
| Features | Hardware TRNG;Encryption function;Mesh networking | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 5.3mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smart cities and buildings
- Industrial automation
- Telematics
- Medical and healthcare
- Advanced wearables
- Low-power sensors
- Wireless connectivity and configurable devices
- Point of sale
- Medical and health devices
- Real-time location, RTLS
- Indoor positioning
- Asset tracking
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-82 | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Utilized IC / Part | nRF5340 | |
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth 5.2 | |
| Sensitivity | -98dBm | |
| Receive Current | 3.7mA | |
| Interface | UART;GPIO;SPI;I2C;USB;DMA;PWM | |
| Features | Hardware TRNG;Encryption function;Mesh networking | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 5.3mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-82 | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Utilized IC / Part | nRF5340 | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.2 | |
| Sensitivity | -98dBm | |
| Receive Current | 3.7mA | |
| Interface | UART;GPIO;SPI;I2C;USB;DMA;PWM | |
| Features | Hardware TRNG;Encryption function;Mesh networking | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 5.3mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smart cities and buildings
- Industrial automation
- Telematics
- Medical and healthcare
- Advanced wearables
- Low-power sensors
- Wireless connectivity and configurable devices
- Point of sale
- Medical and health devices
- Real-time location, RTLS
- Indoor positioning
- Asset tracking
C5438434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



