LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR ELM21603YD product image
Images for reference only

BIVAR ELM21603YD

Manufacturer
MPN
ELM21603YD
LCSC Part #
C5438431
Packaging
THroughhole
Customer #
Key Attributes
30mA 20mcd Discrete Diode Yellow 2V -25℃~+85℃ THroughhole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetBIVAR ELM21603YD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8079$ 0.81
200+$ 0.3229$ 64.58
500+$ 0.3122$ 156.10
1,000+$ 0.3061$ 306.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingTHroughhole
Test Current30mA
Lens Color-
Color Temperature-
Luminous Intensity20mcd
Diode ConfigurationDiscrete Diode
Wavelength - Dominant-
Illumination ColorYellow
Voltage - Forward(Vf)2V
Viewing Angle35°
Power(Watts)-
Operating Temperature-25℃~+85℃

Features

AI Translation
  • Reverse Voltage: 5V
  • Reverse Current: 100μA
  • Operating Temperature Range: -25℃ ~ 85℃
  • Storage Temperature: -30℃ ~ 100℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds