LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EZAEG2N50AX

Manufacturer
MPN
EZAEG2N50AX
LCSC Part #
C543662
Packaging
0402
Customer #
Key Attributes
ESD DIODE 30VWM 100VC 0402
DatasheetPANASONIC EZAEG2N50AX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerPANASONIC
Packaging0402
Clamping Voltage100V
Operating Temperature-55℃~+125℃
Capacitance0.05pF
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Good ESD withstanding (IEC61000-4-2 15 kV contact/air Discharge)
  • ESD protection of high-speed data lines
  • Low capacitance 0603(0201) size 0.04 pF, 1005(0402) size 0.05 pF
  • Good ESD suppression characteristics
  • RoHS compliant

Applications

AI Translation
  • Smart phones, Mobile phones, RF Modules, NFC and GPS
  • ESD suppression of high-speed differential data line such as Antena circuit, HDMI, SATA, USB, Display Port