LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bruckewell SS24A

Manufacturer
BruckewellAsian Brands
MPN
SS24A
LCSC Part #
C54350008
Packaging
SMA
Customer #
Key Attributes
40V 450mV@1.0A 2A SMA Single Diodes
DatasheetBruckewell SS24A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBruckewell
PackagingSMA
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)450mV@1.0A
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified2A