LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0402C0G270J500GT product image
  • CSA0402C0G270J500GT thumbnail 1
  • CSA0402C0G270J500GT thumbnail 2
  • CSA0402C0G270J500GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0402C0G270J500GT

Manufacturer
HREAsian Brands
MPN
CSA0402C0G270J500GT
LCSC Part #
C54349944
Packaging
0402
Customer #
Key Attributes
27pF C0G ±5% 50V 0402 Ceramic Capacitors
DatasheetHRE CSA0402C0G270J500GT
Alternative Parts2
In-Stock: 9,100
9,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0025$ 2.50
3,000+$ 0.0021$ 6.30
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance27pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Features

AI Translation
  • General purpose, commercial grade
  • Package: 0402
  • Length × Width (dimensions not explicitly specified)
  • Temperature characteristic: 270
  • Capacitance code: ④, capacitance tolerance: J
  • Rated voltage: 500
  • Thickness characteristic: G
  • Packaging: T

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CGA0402C0G270J500GTHRE040213,500$ 0.0024
CSA0402C0G270G500GTHRE0402200$ 0.0018