LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A1008HM-105W01 product image
  • GT-A1008HM-105W01 thumbnail 1
  • GT-A1008HM-105W01 thumbnail 2
  • GT-A1008HM-105W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A1008HM-105W01

Manufacturer
G-SwitchAsian Brands
MPN
GT-A1008HM-105W01
LCSC Part #
C54334385
Packaging
P=1mm
Customer #
Key Attributes
1mm 1 -40℃~+105℃ 1x5P 5 Locking P=1mm Rectangular Connector Housings
DatasheetG-Switch GT-A1008HM-105W01
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0989$ 0.49
50+$ 0.0787$ 3.94
150+$ 0.0686$ 10.29
1,000+$ 0.061$ 61.00
2,000+$ 0.0549$ 109.80
5,000+$ 0.0519$ 259.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=1mm
Pitch1mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure1x5P
ColorWhite
Number of PINs Per Row5
Plastic MaterialPA66
With LockerLocking

Features

AI Translation
  • Rated Current: 1.0A AC/DC
  • Rated Voltage: 100V AC/DC
  • Withstanding Voltage: 250V AC
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Durability: 30 cycles
  • Extraction Force: 0.3kgf min per pin
  • Operating Temperature Range: -40°C ~ +105°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.