PANASONIC ERJP03J160V
| Manufacturer | |
| MPN | ERJP03J160V |
| LCSC Part # | C543118 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 0.2W 0603 |
| Datasheet | PANASONIC ERJP03J160V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 16Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 16Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C543118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J160V | PANASONIC | 0603 | 0 | $ 0.0227 | ||
| ERJUP3J160V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| ESR03EZPJ160 | ROHM | 0603 | 0 | $ 0.0068 | ||
| RPC0603JT16R0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.123 | ||
| RCS060316R0JNEA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| SDR03EZPJ160 | ROHM | 0603 | 0 | $ 0.0179 | ||
| CRCW060316R0JNEAHP | VISHAY | 0603 | 0 | $ 0.0187 | ||
| SG73S1JTTD160J | KOA | 0603 | 0 | $ 0.0145 | ||
| CRGH0603J16R | TE Connectivity | 0603 | 0 | $ 0.005 | ||
| HP03W5J0160T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| RMCP0603JT16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| ES03W4J0160T5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 | ||
| PS03W4J0160T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD160J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD160J | KOA | 0603 | 0 | $ 0.0773 | ||
| RCP0603B16R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W16R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W16R0JEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B16R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W16R0JEB | VISHAY | 0603 | 0 | $ 1.0682 |

