TI SN74CBTLV3126PWR
| Manufacturer | |
| MPN | SN74CBTLV3126PWR |
| LCSC Part # | C543078 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-voltage four-channel FET bus switch |
| Datasheet | TI SN74CBTLV3126PWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 126-pin
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- Partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
Applications
AI Translation
- Data centers and enterprise computing
- Broadband fixed-line access
- Building automation
- Wired networks
- Motor drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 126-pin
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- Partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
Applications
AI Translation
- Data centers and enterprise computing
- Broadband fixed-line access
- Building automation
- Wired networks
- Motor drivers
C543078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



