LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

G-Switch GT-B0354FSV06-20B1202

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0354FSV06-20B1202
LCSC Part #
C54305653
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
-55℃~+85℃ 2 0.35mm Surface Mount,Vertical 20P SMD,P=0.35mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetG-Switch GT-B0354FSV06-20B1202
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.35mm
Operating Temperature-55℃~+85℃
System Fit Height0.6mm
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.35mm
Rated Voltage (Max)30V
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Contact MaterialPhosphor Bronze

Features

AI Translation
  • Rated current: 0.3A AC/DC for signal pins, 7A AC/DC for power pins
  • Rated voltage: 30V AC/DC
  • Withstanding voltage: 100V AC for 1 minute
  • Contact resistance: 90mΩ max for signal pins, 30mΩ max for power pins
  • Insulation resistance: 50MΩ min
  • Durability cycles: 30 cycles
  • Extraction force: 0.306kgf min
  • Operating temperature range: -55°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.