TI LM358LVIDGKR
| Manufacturer | |
| MPN | LM358LVIDGKR |
| LCSC Part # | C543054 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Industry-standard low-voltage operational amplifier |
| Datasheet | TI LM358LVIDGKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. The LM3xxLV series includes single-channel LM321LV, dual-channel LM358LV, and quad-channel LM324LV operational amplifiers. These devices are powered by a low voltage of 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can be used as replacements for LM321, LM358, and LM324. The LM3xxLV devices offer better performance than the LM3xx devices at low voltages and consume less power. These operational amplifiers have unity-gain stability and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM3xxLV series with an HBM specification of at least 2kV.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in single, dual, and quad versions
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power modules
- Environmental sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, test equipment
- Rack servers
- HVAC: DC motor control low-side current sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. The LM3xxLV series includes single-channel LM321LV, dual-channel LM358LV, and quad-channel LM324LV operational amplifiers. These devices are powered by a low voltage of 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can be used as replacements for LM321, LM358, and LM324. The LM3xxLV devices offer better performance than the LM3xx devices at low voltages and consume less power. These operational amplifiers have unity-gain stability and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM3xxLV series with an HBM specification of at least 2kV.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in single, dual, and quad versions
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power modules
- Environmental sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, test equipment
- Rack servers
- HVAC: DC motor control low-side current sensing
C543054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



