LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3407MYX/NOPB product image
  • LM3407MYX/NOPB thumbnail 1
  • LM3407MYX/NOPB thumbnail 2
  • LM3407MYX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3407MYX/NOPB

Manufacturer
MPN
LM3407MYX/NOPB
LCSC Part #
C543051
Packaging
HVSSOP-8
Customer #
Key Attributes
Constant Current Output Floating Buck Switching Converter for High-Power LEDs
DatasheetTI LM3407MYX/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,104
3,104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1825$ 1.18
10+$ 1.0007$ 10.01
30+$ 0.9008$ 27.02
100+$ 0.7878$ 78.78
500+$ 0.7387$ 369.35
1,000+$ 0.7157$ 715.70
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingHVSSOP-8
Operating Temperature-40℃~+125℃
Output Current350mA
Frequency - Switching500kHz
DimmingPWM
Number of Channels1
TypeDC-DC
FeaturesOver-Temperature Protection (OTP);LED open-circuit protection
Switch tube (built-in/external)Built-in
Output Voltage100mV~900mV
TopologyBuck
Voltage - Input(DC)4.5V~30V
Constant Current Accuracy10%