VBsemi Elec VBA9338
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBA9338 |
| LCSC Part # | C54301241 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 30V 6A 3V 5W 38mΩ@10V 2 P-Channel P-Channel MSOP-8 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBA9338 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | MSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | MSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% UIS tested
Applications
AI Translation
- Load Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7827$ 0.7436 | $ 0.74 |
| 10+ | $ 0.6574$ 0.6246 | $ 6.25 |
| 30+ | $ 0.5956$ 0.5659 | $ 16.98 |
| 100+ | $ 0.5338$ 0.5072 | $ 50.72 |
| 500+ | $ 0.4247$ 0.4035 | $ 201.75 |
| 1,000+ | $ 0.4052$ 0.3850 | $ 385.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | MSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | MSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% UIS tested
Applications
AI Translation
- Load Switch
C54301241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRF7504TRPBF-VB | VBsemi Elec | Similar | MSOP-8 | 5 | $0.7436 $0.7827 | ||
| IRF7506TRPBF-VB | VBsemi Elec | Similar | MSOP-8 | 5 | $0.7436 $0.7827 |
2 more alternative parts.View all substitutes



