LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUNIC RS824PXP

Manufacturer
RUNICAsian Brands
MPN
RS824PXP
LCSC Part #
C54300702
Packaging
SOP-14
Customer #
Key Attributes
4 3pA 10V/us 14MHz Rail-to-Rail Input, Rail-to-Rail Output 250uV SOP-14 Amplifiers
DatasheetRUNIC RS824PXP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers
ManufacturerRUNIC
PackagingSOP-14
Number of Channels4
Ib - Input Bias Current3pA
Input Offset Current(Ios)2.5pA
Single supply2.7V~5.5V
Slew Rate10V/us
Gain Bandwidth Product14MHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Common Mode Rejection Ratio(CMRR)88dB
Operating Temperature-40℃~+125℃
Quiescent Current1.6mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Features-
Input Voltage Noise Density9nV/√Hz@1kHz
Output Current150mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Vos - Input Offset Voltage250uV

Introduction

AI Translation

The RS82XP series offers low-voltage operation with rail-to-rail input and output, delivering an excellent speed/power ratio with a 14MHz bandwidth and 10V/μs slew rate. The op-amps feature unity-gain stability and ultralow input bias current.

The RS82XP offers low offset voltage, guaranteed to not exceed ±0.8mV at 25°C, VS = 5V, VCM = VS/2.

The device is ideal for sensor interfaces, active filters, and portable applications. The RS82XP series op-amps are specified over the full temperature range of -40°C to +125°C on single or dual supplies from 2.7V to 5.5V.

Features

AI Translation
  • High gain-bandwidth: 14MHz
  • Rail-to-rail input and output, maximum offset voltage ±0.8mV
  • Input voltage range: -0.1V to +5.6V at Vs = 5.5V
  • Supply range: +2.7V to +5.5V
  • Specified operating temperature up to +125°C

Applications

AI Translation
  • Sensors
    • Photodiode amplification
    • Active filters
  • Test equipment
  • Driving A/D converters