RUNIC RS3212-3.3XF5
| Manufacturer | RUNICAsian Brands |
| MPN | RS3212-3.3XF5 |
| LCSC Part # | C54300664 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | RUNIC RS3212-3.3XF5 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RS3212 LDO regulator features high PSRR, low noise, fast startup, excellent line and load transient response, and ultra-low quiescent current. The device is designed to support 1μF input/output ceramic capacitors. Operating temperature range: -40°C ~ 125°C. Available in SOT23-5 and XDFN1X1-4 packages.
Features
AI Translation
- Input voltage range: 1.6V ~ 5.5V
- Output voltage range: 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 5.0V
- Quiescent current IQ: 30μA
- Maximum output current: 300mA
- Dropout voltage: 320mV (IOUT = 300mA, VOUT = 3.3V)
- Excellent load and line transient response
- Over-temperature protection
- Output voltage accuracy: ±1%
- Package: SOT23-5, XDFN1X1-4
Applications
AI Translation
- Mobile phones
- Security cameras
- Set-top boxes
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0453 | $ 0.45 |
| 100+ | $ 0.0361 | $ 3.61 |
| 300+ | $ 0.0315 | $ 9.45 |
| 3,000+ | $ 0.0281 | $ 84.30 |
| 6,000+ | $ 0.0253 | $ 151.80 |
| 9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RS3212 LDO regulator features high PSRR, low noise, fast startup, excellent line and load transient response, and ultra-low quiescent current. The device is designed to support 1μF input/output ceramic capacitors. Operating temperature range: -40°C ~ 125°C. Available in SOT23-5 and XDFN1X1-4 packages.
Features
AI Translation
- Input voltage range: 1.6V ~ 5.5V
- Output voltage range: 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 5.0V
- Quiescent current IQ: 30μA
- Maximum output current: 300mA
- Dropout voltage: 320mV (IOUT = 300mA, VOUT = 3.3V)
- Excellent load and line transient response
- Over-temperature protection
- Output voltage accuracy: ±1%
- Package: SOT23-5, XDFN1X1-4
Applications
AI Translation
- Mobile phones
- Security cameras
- Set-top boxes
C54300664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS3213-3.3XF5 | RUNIC | SOT-23-5 | 3,000 | $ 0.0453 | ||
| RS3217F-3.3XF5 | RUNIC | SOT23-5 | 2,920 | $ 0.0464 | ||
| RS3236-3.3YF5 | RUNIC | SOT-23-5 | 10 | $ 0.0749 | ||
| RS3215-3.3XF5-G | RUNIC | SOT-23-5 | 2,435 | $ 0.0972 | ||
| RS3215-3.3XF5-Q1 | RUNIC | SOT-23-5 | 2,200 | $ 0.2452 | ||
| RS3015-3.3XF5 | RUNIC | SOT-23-5 | 1,125 | $ 0.1342 | ||
| RS3015-3.3XF5-Q1 | RUNIC | SOT-23-5 | 180 | $ 0.189 | ||
| RS3007-3.3ASYF5 | RUNIC | SOT-23-5 | 1,990 | $ 0.2151 | ||
| RS3217-3.3XF5 | RUNIC | SOT-23-5 | 0 | $ 0.0864 |

