COSINE COS2171SRC
| Manufacturer | COSINEAsian Brands |
| MPN | COS2171SRC |
| LCSC Part # | C54300413 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40mA 2 2mV 3V/us 10pA 120dB 5MHz 700uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | COSINE COS2171SRC |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 4pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 4pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~40V |
Introduction
COS171 (single-channel), COS2171 (dual-channel), and COS4171 (quad-channel) are single-supply, rail-to-rail input/output amplifiers operating from 4.5V (±2.25V) to 40V (±20V). Despite low quiescent current, the COSx171 series delivers excellent overall performance and versatility.
The COSx171 series is unity-gain stable with a gain bandwidth product of 5MHz (typical). These devices feature high CMRR and PSRR performance and can be powered from single or dual supplies. Input signals can exceed the supply rails without causing phase reversal. The output voltage swing extends to within 150mV of each supply rail, providing maximum output dynamic range and excellent overdrive recovery. These characteristics make the COSx171 series ideal for single-supply, battery-powered applications. They serve as drop-in replacements for many commercially available op-amps, reducing power consumption while improving input/output range and performance.
Features
- Single-supply 4.5V ~ 40V or dual-supply ±2.25V ~ ±20V operation
- Low quiescent current: 700μA
- Gain bandwidth product: 5MHz
- Rail-to-rail input and output (RRIO)
- Slew rate: 3.0V/μs
- Low offset drift: ±0.3μV/°C (typical)
- Unity-gain stable
- No phase reversal
- RFI filtered inputs
- Low input bias current: 10pA
- Extended temperature range: -40°C to +125°C
- Small package
- COS171 available in SOT23-5/SOP-8
- COS2171 available in SOP-8/MSOP-8
- COS4171 available in SOP14/TSSOP14
Applications
- Automotive electronics
- Sensor conditioning
- Automatic gain control (AGC)
- Tracking amplifiers in power modules
- Battery-powered instruments
- Test equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 4pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 4pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~40V |
Introduction
COS171 (single-channel), COS2171 (dual-channel), and COS4171 (quad-channel) are single-supply, rail-to-rail input/output amplifiers operating from 4.5V (±2.25V) to 40V (±20V). Despite low quiescent current, the COSx171 series delivers excellent overall performance and versatility.
The COSx171 series is unity-gain stable with a gain bandwidth product of 5MHz (typical). These devices feature high CMRR and PSRR performance and can be powered from single or dual supplies. Input signals can exceed the supply rails without causing phase reversal. The output voltage swing extends to within 150mV of each supply rail, providing maximum output dynamic range and excellent overdrive recovery. These characteristics make the COSx171 series ideal for single-supply, battery-powered applications. They serve as drop-in replacements for many commercially available op-amps, reducing power consumption while improving input/output range and performance.
Features
- Single-supply 4.5V ~ 40V or dual-supply ±2.25V ~ ±20V operation
- Low quiescent current: 700μA
- Gain bandwidth product: 5MHz
- Rail-to-rail input and output (RRIO)
- Slew rate: 3.0V/μs
- Low offset drift: ±0.3μV/°C (typical)
- Unity-gain stable
- No phase reversal
- RFI filtered inputs
- Low input bias current: 10pA
- Extended temperature range: -40°C to +125°C
- Small package
- COS171 available in SOT23-5/SOP-8
- COS2171 available in SOP-8/MSOP-8
- COS4171 available in SOP14/TSSOP14
Applications
- Automotive electronics
- Sensor conditioning
- Automatic gain control (AGC)
- Tracking amplifiers in power modules
- Battery-powered instruments
- Test equipment
C54300413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



