PANASONIC ERTJZET154H
| Manufacturer | |
| MPN | ERTJZET154H |
| LCSC Part # | C542705 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 150kΩ 33mW 4500K ±2% 0201 NTC Thermistors RoHS |
| Datasheet | PANASONIC ERTJZET154H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 33mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 33mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 33mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 33mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
C542705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

