PANASONIC 25SVPK270M
| Manufacturer | |
| MPN | 25SVPK270M |
| LCSC Part # | C542586 |
| Packaging | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 270uF ±20% 25V SMD |
| Datasheet | PANASONIC 25SVPK270M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Ripple Current | 73.5mA@120Hz | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Ripple Current | 73.5mA@120Hz | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 210
210 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8176 | $ 0.82 |
| 10+ | $ 0.67 | $ 6.70 |
| 30+ | $ 0.597 | $ 17.91 |
| 100+ | $ 0.524 | $ 52.40 |
| 400+ | $ 0.4429 | $ 177.16 |
| 800+ | $ 0.4202 | $ 336.16 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Ripple Current | 73.5mA@120Hz | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Ripple Current | 73.5mA@120Hz | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C542586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25SEK270M | PANASONIC | Through Hole,D8xL12mm | 51 | $ 1.67 | ||
| SPE1EM271F12OL | Yunxing | Through Hole,D8xL12mm | 1,985 | $ 0.2051 | ||
| SPT1EM271F12OR | Yunxing | Through Hole,D8xL12mm | 1,200 | $ 0.2487 | ||
| 2710250812R00 | NJCON | Through Hole,D8xL12mm | 1,000 | $ 0.1166 | ||
| HV1E277M0810PZ | Honor Elec | SMD,D8xL10.5mm | 1,055 | $0.2551 $0.2685 | ||
| RYHV25V270UF8*10 | Honor Elec | SMD,D8xL10.5mm | 145 | $ 0.2648 | ||
| ST277M025E1200 | SHENGYANG | Through Hole,D6.3xL12mm | 1,465 | $0.1262 $0.1328 | ||
| HT1E277M1012PC | Honor Elec | Through Hole,D10xL12mm | 500 | $ 0.3095 | ||
| SPT1EM271E12OR | Yunxing | Through Hole,D6.3xL12mm | 1,135 | $ 0.2204 | ||
| PCR1E271MCL1GS | Nichicon | SMD,D8xL12mm | 0 | $ 1.2904 |



