PANASONIC ECQUAAF105SA
| Manufacturer | |
| MPN | ECQUAAF105SA |
| LCSC Part # | C542388 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 1uF ±20% X2 275V Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet | PANASONIC ECQUAAF105SA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1098 | $ 1.11 |
| 300+ | $ 0.4307 | $ 129.21 |
| 600+ | $ 0.4152 | $ 249.12 |
| 900+ | $ 0.4075 | $ 366.75 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R46KN410045N2M | KEMET | Through Hole,P=22.5mm | 98 | $ 0.9373 | ||
| R46KN410000P1M | KEMET | Through Hole,P=22.5mm | 87 | $ 1.198 | ||
| R46KN4100JPM1M | KEMET | Through Hole,P=22.5mm | 7 | $ 0.9464 | ||
| R46KN410000N1M | KEMET | Through Hole,P=22.5mm | 7 | $ 0.8401 | ||
| R46KN410000N2M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.6164 | ||
| R46KN410040N1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5708 | ||
| R46KN4100JPN2M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3675 | ||
| R46KN4100CKP1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4241 | ||
| ECQ-UAAF105MA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.4186 | ||
| ECQ-UAAF105M | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.191 |

