PANASONIC EEUFS0J912
| Manufacturer | |
| MPN | EEUFS0J912 |
| LCSC Part # | C542077 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 9100uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEUFS0J912 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 9100uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 3.82A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 9100uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.82A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4278 | $ 1.43 |
| 200+ | $ 0.5526 | $ 110.52 |
| 500+ | $ 0.5341 | $ 267.05 |
| 1,000+ | $ 0.5233 | $ 523.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 9100uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 3.82A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 9100uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.82A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EEU-FS0J912B | PANASONIC | Similar | Through Hole,D16xL25mm | 0 | $ 1.4957 |

