PANASONIC EEUFR1J561L
| Manufacturer | |
| MPN | EEUFR1J561L |
| LCSC Part # | C542052 |
| Packaging | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | ±20% 63V 560uF Through Hole,D12.5xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEUFR1J561L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.528A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.528A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.528A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.528A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

