TECH PUBLIC FST3257MTCX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FST3257MTCX-TP |
| LCSC Part # | C54194947 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1.5Ω@4.5V 1.5V~5.5V 4 2:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | TECH PUBLIC FST3257MTCX-TP |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-16 | |
| Turn-on time | 200ns | |
| Features | - | |
| Turn-off time | 200ns | |
| Ron | 1.5Ω@4.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-16 | |
| Turn-on time | 200ns | |
| Features | - | |
| Turn-off time | 200ns | |
| Ron | 1.5Ω@4.5V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
Introduction
This is a high-performance quad SPDT analog switch with an ultra-low typical on-resistance of 1.5Ω at 4.5V VCC. The switch operates over a wide VCC range of 2.3V to 4.5V and is designed for break-before-make operation. Select inputs are TTL-level compatible.
The switch also features intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature is well-suited for mobile phone applications, allowing direct interface with baseband processor general-purpose I/Os while minimizing battery drain. In other words, no additional components are required in practical applications to level-shift the control signals to match VCC.
Features
- Supply voltage: 1.5 ~ 5.5V
- Ultra-low on-resistance: 1.5Ω
- -3dB bandwidth: 700MHz
- Rail-to-rail signal range
- Break-before-make switching
- Low quiescent current over extended control input range
- Standard products are lead-free and halogen-free
- Package: TSSOP-16
Applications
- Other electronic equipment
- Audio and video signal routing
- LCD monitors, TVs, and set-top boxes
- Mobile phones, PDAs, digital cameras, and laptops
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-16 | |
| Turn-on time | 200ns | |
| Features | - | |
| Turn-off time | 200ns | |
| Ron | 1.5Ω@4.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-16 | |
| Turn-on time | 200ns | |
| Features | - | |
| Turn-off time | 200ns | |
| Ron | 1.5Ω@4.5V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
Introduction
This is a high-performance quad SPDT analog switch with an ultra-low typical on-resistance of 1.5Ω at 4.5V VCC. The switch operates over a wide VCC range of 2.3V to 4.5V and is designed for break-before-make operation. Select inputs are TTL-level compatible.
The switch also features intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature is well-suited for mobile phone applications, allowing direct interface with baseband processor general-purpose I/Os while minimizing battery drain. In other words, no additional components are required in practical applications to level-shift the control signals to match VCC.
Features
- Supply voltage: 1.5 ~ 5.5V
- Ultra-low on-resistance: 1.5Ω
- -3dB bandwidth: 700MHz
- Rail-to-rail signal range
- Break-before-make switching
- Low quiescent current over extended control input range
- Standard products are lead-free and halogen-free
- Package: TSSOP-16
Applications
- Other electronic equipment
- Audio and video signal routing
- LCD monitors, TVs, and set-top boxes
- Mobile phones, PDAs, digital cameras, and laptops
C54194947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



