TECH PUBLIC DCX144EU(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DCX144EU(TP) |
| LCSC Part # | C54194943 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 50V 68 30mA 150mW 1 NPN Pre-Biased, 1 PNP Pre-Biased NPN+PNP SOT-363 Single, Pre-Biased Bipolar Transistors |
| Datasheet | TECH PUBLIC DCX144EU(TP) |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 30mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Operating temperature | -55℃~+150℃ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| type | NPN+PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 30mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Operating temperature | -55℃~+150℃ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| type | NPN+PNP |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 30mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Operating temperature | -55℃~+150℃ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| type | NPN+PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 30mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Operating temperature | -55℃~+150℃ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| type | NPN+PNP |
Help & FeedbackShow similar products (0) >
C54194943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



