LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJPA2F3002X

Manufacturer
MPN
ERJPA2F3002X
LCSC Part #
C541914
Packaging
0402
Customer #
Key Attributes
RES 30000Ω ±1% 0.25W 0402
DatasheetPANASONIC ERJPA2F3002X
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)250mW
Resistance30kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃